18636752 vs 585-5513 feature comparison

18636752 CML Innovative Technologies

Buy Now Datasheet

585-5513 Dialight

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-1
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Forward Current-Max 0.008 A 0.06 A
Number of Functions 1 1
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -20 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED DISPLAY CLUSTER SINGLE COLOR LED DISPLAY CLUSTER
Base Number Matches 1 1
Configuration COMPLEX
Display Height 10.92 mm
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 18636752 with alternatives

Compare 585-5513 with alternatives