18636752 vs 18630752 feature comparison

18636752 CML Innovative Technologies

Buy Now Datasheet

18630752 CML Innovative Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Package Description ROHS COMPLIANT PACKAGE-1 ROHS COMPLIANT PACKAGE-1
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Forward Current-Max 0.008 A 0.008 A
Number of Functions 1 1
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED DISPLAY CLUSTER SINGLE COLOR LED DISPLAY CLUSTER
Base Number Matches 1 1

Compare 18636752 with alternatives

Compare 18630752 with alternatives