Part Details for HLMP-3451-D0000 by Broadcom Limited
Overview of HLMP-3451-D0000 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-3451-D0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HLMP-3451-D0000-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
21772 In Stock |
|
$0.1997 / $0.6800 | Buy Now |
DISTI #
HLMP-3451-D0000
|
Avnet Americas | LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 Bulk - Bulk (Alt: HLMP-3451-D0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 18000 |
|
$0.1768 / $0.2080 | Buy Now |
DISTI #
630-HLMP-3451-D0000
|
Mouser Electronics | Standard LEDs - Through Hole GaP Yellow Yel RoHS: Compliant | 0 |
|
$0.1990 / $0.2040 | Order Now |
DISTI #
HLMP-3451-D0000
|
EBV Elektronik | LED Uni-Color Yellow 583nm 2-Pin T-1 3/4 Bulk (Alt: HLMP-3451-D0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.5972 / $0.6418 | Buy Now |
Part Details for HLMP-3451-D0000
HLMP-3451-D0000 CAD Models
HLMP-3451-D0000 Part Data Attributes
|
HLMP-3451-D0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3451-D0000
Broadcom Limited
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for HLMP-3451-D0000
This table gives cross-reference parts and alternative options found for HLMP-3451-D0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3451-D0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3451-D0000 | Single Color LED, Yellow, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3451-D0000 vs HLMP-3451-D0000 |
HLMP-3451-D0000 | T-1 3/4 SINGLE COLOR LED, YELLOW, 5mm | Avago Technologies | HLMP-3451-D0000 vs HLMP-3451-D0000 |