Part Details for 1437556-8 by TE Connectivity / Elcon Power Connectors
Overview of 1437556-8 by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1437556-8
1437556-8 CAD Models
1437556-8 Part Data Attributes:
|
1437556-8
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
1437556-8
TE Connectivity / Elcon Power Connectors
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Bat Actuator, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SHORT BAT | |
Body Height | 6.6 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1437556-8
This table gives cross-reference parts and alternative options found for 1437556-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1437556-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE101MD1AB | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Baton Short Type Actuator, Through Hole-right Angle | TE Connectivity | 1437556-8 vs AE101MD1AB |
AE101MD1AGUL | Toggle Switch | TE Connectivity | 1437556-8 vs AE101MD1AGUL |
AE101MD1AB | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Bat Actuator, Through Hole-right Angle | TE Connectivity / Elcon Power Connectors | 1437556-8 vs AE101MD1AB |