1437556-8
vs
AE101MD1AGUL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS ELCON
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.65
|
|
Actuator Type |
SHORT BAT
|
|
Body Height |
6.6 mm
|
|
Body Length or Diameter |
12.7 mm
|
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
|
Contact Current(AC)-Max |
0.02 A
|
|
Contact Current(DC)-Max |
0.02 A
|
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
|
Contact Voltage(AC)-Max |
20 V
|
|
Contact Voltage(DC)-Max |
20 V
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Surface Mount |
NO
|
|
Switch Action |
LATCHED
|
|
Switch Function |
SPDT
|
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Gold (Au)
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
6
|
1
|
|
|
|
Compare 1437556-8 with alternatives
Compare AE101MD1AGUL with alternatives