Part Details for AE101MD1AGUL by TE Connectivity
Overview of AE101MD1AGUL by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for AE101MD1AGUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000086518
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for AE101MD1AGUL
AE101MD1AGUL CAD Models
AE101MD1AGUL Part Data Attributes
Alternate Parts for AE101MD1AGUL
This table gives cross-reference parts and alternative options found for AE101MD1AGUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE101MD1AGUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1437556-8 | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Bat Actuator, Through Hole-right Angle | TE Connectivity / Elcon Power Connectors | AE101MD1AGUL vs 1437556-8 |