Part Details for A101SYAB by TE Connectivity
Overview of A101SYAB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A101SYAB
A101SYAB CAD Models
A101SYAB Part Data Attributes
|
A101SYAB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A101SYAB
TE Connectivity
Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Long Bat Actuator, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Type | LONG BAT | |
Body Breadth | 12.08 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for A101SYAB
This table gives cross-reference parts and alternative options found for A101SYAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A101SYAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE101MD1AGUL | Toggle Switch | TE Connectivity | A101SYAB vs AE101MD1AGUL |
AE101MD1AB | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Baton Short Type Actuator, Through Hole-right Angle | TE Connectivity | A101SYAB vs AE101MD1AB |
1437556-8 | Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Short Bat Actuator, Through Hole-right Angle | TE Connectivity / Elcon Power Connectors | A101SYAB vs 1437556-8 |