-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, Yellow Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3176
|
Newark | Housing Pos Lock Mk Iii 2 P Yellow |Amp Te Connectivity 142680-4 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3710 | Buy Now |
DISTI #
142680-4-ND
|
DigiKey | CONN RCPT HSG 0.197 2POS YELLOW Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
6400 In Stock |
|
$0.3548 / $0.6200 | Buy Now |
DISTI #
142680-4
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST - Bulk (Alt: 142680-4) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2963 / $0.3345 | Buy Now |
DISTI #
571-142680-4
|
Mouser Electronics | Terminals HOUSING POS LOCK MK III 2 P YELLOW RoHS: Compliant | 1892 |
|
$0.3250 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.2820 | Buy Now |
DISTI #
AMP142680-4
|
Heilind Electronics | HOUSING POS LOCK MK III 2 YELLOW | Americas - 0 in Stock |
|
$0.1957 / $0.3621 | Buy Now |
|
Onlinecomponents.com | PL MK III 2 POS HOUSING YELLOW RAL 1016 RoHS: Compliant | 0 |
|
$0.3278 / $0.4779 | Buy Now |
DISTI #
AMP142680-4
|
Interstate Connecting Components | HOUSING POS LOCK MK III 2 YELLOW | 0 |
|
$0.1957 / $0.3621 | Buy Now |
DISTI #
142680-4
|
Avnet Abacus | (Alt: 142680-4) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PL MK III 2 POS HOUSING YELLOW RAL 1016 RoHS: Compliant | 0 |
|
$0.3278 / $0.4779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142680-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
142680-4
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, Yellow Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.259 inch | |
Body Depth | 1.039 inch | |
Body Length | 0.578 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.196 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 142680-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142680-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
968864-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.236 inch Pitch, Locking, Natural Insulator, Receptacle | TE Connectivity | 142680-4 vs 968864-1 |
644267-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Yellow Insulator, Receptacle | TE Connectivity | 142680-4 vs 644267-2 |
969484-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 142680-4 vs 969484-1 |
1746975-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 142680-4 vs 1746975-1 |
3-2232568-4 | Board Connector, 2 Contact(s), 1 Row(s), Female, Yellow Insulator, Plug | TE Connectivity | 142680-4 vs 3-2232568-4 |
8614-10-02-1-H1-6 | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | Amphenol FCi | 142680-4 vs 8614-10-02-1-H1-6 |
2-1971793-5 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Plug | TE Connectivity | 142680-4 vs 2-1971793-5 |
1-1971030-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Red Insulator, Plug | TE Connectivity | 142680-4 vs 1-1971030-2 |
142680-9 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle | TE Connectivity | 142680-4 vs 142680-9 |
142680-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, Brown Insulator, Receptacle | TE Connectivity | 142680-4 vs 142680-1 |