Part Details for 1746975-1 by TE Connectivity
Overview of 1746975-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1746975-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1746975-1-ND
|
DigiKey | GRACE INERTIA CONNECTOR 6.2MM PI Min Qty: 1 Lead time: 12 Weeks Container: Bag |
4000 In Stock |
|
$0.2683 / $0.6500 | Buy Now |
DISTI #
1746975-1
|
Avnet Americas | Connector Housing Plug 2 Position Cable Mount Natural - Bulk (Alt: 1746975-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2064 / $0.2850 | Buy Now |
DISTI #
571-1746975-1
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONNECTOR 6.2MM PITCH 2P P RoHS: Compliant | 0 |
|
$0.2940 / $0.3250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.2530 | Buy Now |
DISTI #
AMP1746975-1
|
Heilind Electronics | GRACE INERTIA CONNECTOR 6.2MM | Americas - 0 in Stock |
|
$0.2711 / $0.3252 | Buy Now |
|
Onlinecomponents.com | GRACE INERTIA CONNECTOR 6.2MM PITCH 2P P RoHS: Compliant |
8300 Partner Stock |
|
$0.3139 / $0.4313 | Buy Now |
DISTI #
86213265
|
Verical | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 8300 |
|
$0.3100 / $0.5300 | Buy Now |
DISTI #
AMP1746975-1
|
Interstate Connecting Components | GRACE INERTIA CONNECTOR 6.2MM | 0 |
|
$0.2711 / $0.3252 | Buy Now |
DISTI #
000000000005772677
|
Sager | Headers & Wire Housings GRACE INERTIA CONNECTOR 6.2MM PITCH 2P P Min Qty: 4000 | 0 |
|
$0.2751 / $0.3066 | Buy Now |
|
LCSC | 6.2mm 1x2P 2 1 P6.2mm Housings (Wire To Board / Wire To Wire ) ROHS | 480 |
|
$0.1056 / $0.1989 | Buy Now |
Part Details for 1746975-1
1746975-1 CAD Models
1746975-1 Part Data Attributes
|
1746975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1746975-1
TE Connectivity
(1746975-1) GRACE INERTIA CONNECTOR 6.2MM PITCH 2P P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.456 inch | |
Body Length | 0.503 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1746975-1
This table gives cross-reference parts and alternative options found for 1746975-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1746975-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
969484-1 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | 1746975-1 vs 969484-1 |
142680-1 | TE Connectivity | $0.5615 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, Brown Insulator, Receptacle | 1746975-1 vs 142680-1 |
142680-4 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, Yellow Insulator, Receptacle | 1746975-1 vs 142680-4 |
142680-9 | TE Connectivity | $0.4805 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle | 1746975-1 vs 142680-9 |
8614-10-02-1-H1-6 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | 1746975-1 vs 8614-10-02-1-H1-6 |
2-1565081-3 | TE Connectivity | $0.1363 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Blue Insulator, Plug | 1746975-1 vs 2-1565081-3 |
2-1971793-5 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Plug | 1746975-1 vs 2-1971793-5 |
1-1971030-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Red Insulator, Plug | 1746975-1 vs 1-1971030-2 |
644267-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Yellow Insulator, Receptacle | 1746975-1 vs 644267-2 |
6-969484-2 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Receptacle | 1746975-1 vs 6-969484-2 |