-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2826
|
Newark | Std Tim Mk2 Geh 2P |Amp Te Connectivity 969484-1 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2360 | Buy Now |
DISTI #
A120775-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2521 In Stock |
|
$0.2271 / $0.4100 | Buy Now |
DISTI #
969484-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm ST Cable Mount Carton - Bulk (Alt: 969484-1) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1884 / $0.2127 | Buy Now |
DISTI #
571-969484-1
|
Mouser Electronics | Headers & Wire Housings STD TIM MK2 GEH 2P RoHS: Compliant | 1447 |
|
$0.2130 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.1788 | Buy Now |
DISTI #
AMP969484-1
|
Heilind Electronics | STD TIM MK2 GEH 2P | Americas - 0 in Stock |
|
$0.2234 / $0.2337 | Buy Now |
|
Onlinecomponents.com | STD TIM MK2 GEH 2P RoHS: Compliant | 0 |
|
$0.1436 / $0.3114 | Buy Now |
DISTI #
AMP969484-1
|
Interstate Connecting Components | STD TIM MK2 GEH 2P | 0 |
|
$0.2234 / $0.2337 | Buy Now |
DISTI #
969484-1
|
Avnet Abacus | Conn Housing RCP 2 POS 5mm ST Cable Mount Carton (Alt: 969484-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STD TIM MK2 GEH 2P RoHS: Compliant | 0 |
|
$0.1436 / $0.3114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
969484-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
969484-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 969484-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 969484-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
968864-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.236 inch Pitch, Locking, Natural Insulator, Receptacle | TE Connectivity | 969484-1 vs 968864-1 |
644267-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Yellow Insulator, Receptacle | TE Connectivity | 969484-1 vs 644267-2 |
1746975-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 969484-1 vs 1746975-1 |
3-2232568-4 | Board Connector, 2 Contact(s), 1 Row(s), Female, Yellow Insulator, Plug | TE Connectivity | 969484-1 vs 3-2232568-4 |
8614-10-02-1-H1-6 | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | Amphenol FCi | 969484-1 vs 8614-10-02-1-H1-6 |
2-1971793-5 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Plug | TE Connectivity | 969484-1 vs 2-1971793-5 |
1-1971030-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Red Insulator, Plug | TE Connectivity | 969484-1 vs 1-1971030-2 |
142680-9 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle | TE Connectivity | 969484-1 vs 142680-9 |
142680-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, Brown Insulator, Receptacle | TE Connectivity | 969484-1 vs 142680-1 |
1-928344-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 969484-1 vs 1-928344-2 |