-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.236 inch Pitch, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H0311
|
Newark | Ff 110 Rec Hsg 2P Nylon Nat |Amp Te Connectivity 968864-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 | Buy Now |
DISTI #
968864-1-ND
|
DigiKey | CONN RCPT HSG 2POS 6.00MM Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2546 | Buy Now |
DISTI #
968864-1
|
Avnet Americas | Conn Housing RCP 2 POS 6mm Crimp ST - Bulk (Alt: 968864-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.2407 / $0.2636 | Buy Now |
DISTI #
571-968864-1
|
Mouser Electronics | Terminals FF GEHAEUSE2 8 2P RoHS: Compliant | 0 |
|
$0.2560 / $0.2760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.2250 | Buy Now |
DISTI #
AMP968864-1
|
Heilind Electronics | FF GEHAEUSE2,8 2P | Americas - 0 in Stock |
|
$0.2506 / $0.2894 | Buy Now |
|
Onlinecomponents.com | FF 110 REC HSG 2P NYLON NAT RoHS: Compliant | 0 |
|
$0.2621 / $0.3820 | Buy Now |
DISTI #
AMP968864-1
|
Interstate Connecting Components | FF GEHAEUSE2,8 2P | 0 |
|
$0.2506 / $0.2894 | Buy Now |
DISTI #
968864-1
|
Avnet Abacus | Conn Housing RCP 2 POS 6mm Crimp ST (Alt: 968864-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
968864-1
|
Avnet Asia | Conn Housing RCP 2 POS 6mm Crimp ST (Alt: 968864-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 6 Days | 0 |
|
$0.1849 / $0.2083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
968864-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
968864-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.236 inch Pitch, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.197 inch | |
Body Depth | 0.709 inch | |
Body Length | 0.71 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 968864-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 968864-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644267-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Yellow Insulator, Receptacle | TE Connectivity | 968864-1 vs 644267-2 |
969484-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 968864-1 vs 969484-1 |
1746975-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Plug | TE Connectivity | 968864-1 vs 1746975-1 |
3-2232568-4 | Board Connector, 2 Contact(s), 1 Row(s), Female, Yellow Insulator, Plug | TE Connectivity | 968864-1 vs 3-2232568-4 |
8614-10-02-1-H1-6 | Board Connector, 2 Contact(s), 1 Row(s), Female, Plug | Amphenol FCi | 968864-1 vs 8614-10-02-1-H1-6 |
2-1971793-5 | Board Connector, 2 Contact(s), 1 Row(s), Female, Black Insulator, Plug | TE Connectivity | 968864-1 vs 2-1971793-5 |
1-1971030-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Red Insulator, Plug | TE Connectivity | 968864-1 vs 1-1971030-2 |
142680-9 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, White Insulator, Receptacle | TE Connectivity | 968864-1 vs 142680-9 |
142680-1 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Crimp Terminal, Latch, Brown Insulator, Receptacle | TE Connectivity | 968864-1 vs 142680-1 |
1-928344-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 968864-1 vs 1-928344-2 |