14235R-500
Description: Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48

Overview of 14235R-500 by Adesto Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 14235R-500 by Adesto Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 14235R-500 by Adesto Technologies Corporation

14235R-500
Adesto Technologies Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADESTO TECHNOLOGIES CORP
Package Description
7 X 7 MM, QFN-48
Reach Compliance Code
compliant
Samacsys Manufacturer
Adesto Technologies
Data Rate
78 Mbps
JESD-30 Code
S-XQCC-N48
Length
7 mm
Number of Functions
1
Number of Terminals
48
Number of Transceivers
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
Supply Current-Max
70 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. 14235R-500
    Adesto Technologies Corporation
    Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48
    VS

Alternate Parts for 14235R-500

This table gives cross-reference parts and alternative options found for 14235R-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14235R-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM9162IEP Ethernet Transceiver, CMOS, PQFP48, LEAD FREE, LQFP-48 Davicom Semiconductor Inc 14235R-500 vs DM9162IEP
VSC7130RC Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 Vitesse Semiconductor Corporation 14235R-500 vs VSC7130RC
RTL8201F-VB-CG Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-32 Realtek Semiconductor 14235R-500 vs RTL8201F-VB-CG
HFBR-5803A Ethernet Transceiver, LOW PROFILE, SIP-9 Broadcom Limited 14235R-500 vs HFBR-5803A
14235R-500 Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 Dialog Semiconductor GmbH 14235R-500 vs 14235R-500
VSC7135QU Ethernet Transceiver, 1-Trnsvr, GAAS, PQFP64, 10 X 10 MM, THERMALLY ENHANCED, PLASTIC, QFP-64 Vitesse Semiconductor Corporation 14235R-500 vs VSC7135QU
NWK933/CG/TP1N Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, TQFP-64 Microsemi Corporation 14235R-500 vs NWK933/CG/TP1N
HFBR-5803 DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 Avago Technologies 14235R-500 vs HFBR-5803
AR8031-AL1B-R Ethernet Transceiver, 6 X 6 MM, QFN-48 Qualcomm 14235R-500 vs AR8031-AL1B-R
DP83891VQM DATACOM, ETHERNET TRANSCEIVER, PQFP208, PLASTIC, QFP-208 Texas Instruments 14235R-500 vs DP83891VQM

Related Parts for 14235R-500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14235R-500 by Adesto Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14235R-500 by Adesto Technologies Corporation

Select Manufacturer
Which Manufacturer of 14235R-500 would you like to use for your alert(s)?
  • Please alert me when 14235R-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14235R-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14235R-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14235R-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14235R-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14235R-500 by Adesto Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: