Part Details for HFBR-5803A by Broadcom Limited
Overview of HFBR-5803A by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HFBR-5803A
HFBR-5803A CAD Models
HFBR-5803A Part Data Attributes
|
HFBR-5803A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-5803A
Broadcom Limited
Ethernet Transceiver, LOW PROFILE, SIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-XXFO-X9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFBR-5803A
This table gives cross-reference parts and alternative options found for HFBR-5803A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5803A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN83C183-JD | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 1.40 MM HEIGHT, LQFP-64 | SMSC | HFBR-5803A vs LAN83C183-JD |
ICS1893BY-10LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | Integrated Device Technology Inc | HFBR-5803A vs ICS1893BY-10LFT |
DJLXT972MLC.A4 | Ethernet Transceiver, 1-Trnsvr, PQFP48, ROHS COMPLIANT, LQFP-48 | Intel Corporation | HFBR-5803A vs DJLXT972MLC.A4 |
XX82567LM | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | Intel Corporation | HFBR-5803A vs XX82567LM |
S2070B | Ethernet Transceiver, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | HFBR-5803A vs S2070B |
RTL8201EL-VB-GR | Ethernet Transceiver, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Realtek Semiconductor | HFBR-5803A vs RTL8201EL-VB-GR |
TLE6250GV33NTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | HFBR-5803A vs TLE6250GV33NTMA1 |
78Q2120R-G | Ethernet Transceiver, BICMOS, PQFP64, TQFP-64 | TDK Corporation | HFBR-5803A vs 78Q2120R-G |
IL41050TA-3ETR7 | Ethernet Transceiver, PDSO16, SOIC-16 | NVE Corporation | HFBR-5803A vs IL41050TA-3ETR7 |
S2052B | Ethernet Transceiver, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | HFBR-5803A vs S2052B |