Part Details for 14235R-500 by Dialog Semiconductor GmbH
Overview of 14235R-500 by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14235R-500
14235R-500 CAD Models
14235R-500 Part Data Attributes:
|
14235R-500
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
14235R-500
Dialog Semiconductor GmbH
Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | 7 X 7 MM, QFN-48 | |
Reach Compliance Code | compliant | |
Data Rate | 78 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for 14235R-500
This table gives cross-reference parts and alternative options found for 14235R-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14235R-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78Q2120R | Ethernet Transceiver, BICMOS, PQFP64, TQFP-64 | TDK Corporation | 14235R-500 vs 78Q2120R |
IFX1050GVIOXUMA1 | Ethernet Transceiver, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | 14235R-500 vs IFX1050GVIOXUMA1 |
AM79761YC-14 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | AMD | 14235R-500 vs AM79761YC-14 |
MD-003M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | 14235R-500 vs MD-003M |
WGI219LMSLKJ3 | Ethernet Transceiver, QFN-48 | Intel Corporation | 14235R-500 vs WGI219LMSLKJ3 |
RTL8201E-GR | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC32, GREEN, MO-220, QFN-32 | Realtek Semiconductor | 14235R-500 vs RTL8201E-GR |
S2060C | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, TQFP-64 | Applied Micro Circuits Corporation | 14235R-500 vs S2060C |
IBM21S860 | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | IBM | 14235R-500 vs IBM21S860 |
VSC7130RC | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | Vitesse Semiconductor Corporation | 14235R-500 vs VSC7130RC |
HFBR-5803T | Ethernet Transceiver, LOW PROFILE, SIP-9 | Broadcom Limited | 14235R-500 vs HFBR-5803T |