Part Details for VSC7130RC by Vitesse Semiconductor Corporation
Overview of VSC7130RC by Vitesse Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VSC7130RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 793 |
|
$7.0000 / $14.0000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 1 |
|
$15.0000 | Buy Now |
Part Details for VSC7130RC
VSC7130RC CAD Models
VSC7130RC Part Data Attributes
|
VSC7130RC
Vitesse Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC7130RC
Vitesse Semiconductor Corporation
Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VITESSE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for VSC7130RC
This table gives cross-reference parts and alternative options found for VSC7130RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC7130RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IFX1050GVIOXUMA1 | Infineon Technologies AG | Check for Price | Ethernet Transceiver, PDSO8, GREEN, PLASTIC, SOP-8 | VSC7130RC vs IFX1050GVIOXUMA1 |
BCM5201KPT | Broadcom Limited | Check for Price | Ethernet Transceiver, CMOS, PQFP64, 10 MM, TQFP-64 | VSC7130RC vs BCM5201KPT |
ICS1893BY-10LFT | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | VSC7130RC vs ICS1893BY-10LFT |
TLE6250GV33 | Infineon Technologies AG | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | VSC7130RC vs TLE6250GV33 |
TLE6250GV33XUMA1 | Infineon Technologies AG | Check for Price | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | VSC7130RC vs TLE6250GV33XUMA1 |
RTL8201EL-GR | Realtek Semiconductor | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | VSC7130RC vs RTL8201EL-GR |
IBM21S760 | IBM | Check for Price | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | VSC7130RC vs IBM21S760 |
78Q2120-64CGT | TDK Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, PLASTIC, TQFP-64 | VSC7130RC vs 78Q2120-64CGT |
S2052C | Applied Micro Circuits Corporation | Check for Price | Ethernet Transceiver, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 | VSC7130RC vs S2052C |
IBM21S761 | IBM | Check for Price | Ethernet Transceiver, PQFP80, 12 X 12 MM, LQFP-80 | VSC7130RC vs IBM21S761 |