Part Details for 131-6404-006 by Bel Fuse
Overview of 131-6404-006 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 131-6404-006
131-6404-006 CAD Models
131-6404-006 Part Data Attributes:
|
131-6404-006
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
131-6404-006
Bel Fuse
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for 131-6404-006
This table gives cross-reference parts and alternative options found for 131-6404-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6404-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6404-006 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 131-6404-006 vs 131-6404-006 |
131-6404-001 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 131-6404-006 vs 131-6404-001 |
131-6404-006 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 131-6404-006 vs 131-6404-006 |
131-6404-001 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 131-6404-006 vs 131-6404-001 |