Part Details for 131-6404-006 by EF Johnson Technologies Inc
Overview of 131-6404-006 by EF Johnson Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 131-6404-006
131-6404-006 CAD Models
131-6404-006 Part Data Attributes:
|
131-6404-006
EF Johnson Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
131-6404-006
EF Johnson Technologies Inc
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EF JOHNSON CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG-188DS; RG-316DS | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.6 |
Alternate Parts for 131-6404-006
This table gives cross-reference parts and alternative options found for 131-6404-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6404-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6404-006 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 131-6404-006 vs 131-6404-006 |
131-6404-001 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | Cinch Connectivity Solutions | 131-6404-006 vs 131-6404-001 |
131-6404-006 | RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 131-6404-006 vs 131-6404-006 |
131-6404-001 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 131-6404-006 vs 131-6404-001 |