Part Details for 131-6404-001 by Cinch Connectivity Solutions
Overview of 131-6404-001 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-6404-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-6404-001-ND
|
DigiKey | CONN SMC PLUG STR 50 OHM SOLDER Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6159 | Buy Now |
DISTI #
530-131-6404-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC STRT PLUG RG316 RoHS: Compliant | 0 |
|
$6.1000 | Order Now |
DISTI #
74421218
|
RS | SMB Jack Assembly, Straight PCB Bulkhead Mount | Johnson-Cinch Connectivity Solutions 131-6404-001 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8300 | RFQ |
DISTI #
EFJ131-6404-001
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$6.1719 / $7.1406 | Buy Now |
DISTI #
131-6404-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$4.7300 / $5.8600 | Buy Now |
Part Details for 131-6404-001
131-6404-001 CAD Models
131-6404-001 Part Data Attributes:
|
131-6404-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-6404-001
Cinch Connectivity Solutions
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 188; RG 316 DS, INSERTION LOSS MAX AT 4 GHZ, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.6 |
Alternate Parts for 131-6404-001
This table gives cross-reference parts and alternative options found for 131-6404-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6404-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6404-006 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 131-6404-001 vs 131-6404-006 |
131-6404-006 | RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Bel Fuse | 131-6404-001 vs 131-6404-006 |