131-6404-006 vs 131-6404-001 feature comparison

131-6404-006 Bel Fuse

Buy Now Datasheet

131-6404-001 Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BEL FUSE INC CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body/Shell Style PLUG PLUG
Cable Types RG-316
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Gender FEMALE FEMALE
Contact Resistance 8 mΩ
Contact Style COAX
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulation Resistance 1000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1
Operating Frequency-Max 10 GHz 10 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Shell Finish NICKEL
Shell Material BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1
VSWR 1.2 1.6
Base Number Matches 1 1
Samacsys Manufacturer Cinch Connectivity Solutions
Additional Feature APPLICABLE CABLES: RG 188; RG 316 DS, INSERTION LOSS MAX AT 4 GHZ, CAPTIVE CONTACT
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.25 dB
JESD-609 Code e4
MIL Conformance NO
Option GENERAL PURPOSE
Panel Mount NO