Part Details for 1019974 by Phoenix Contact
Overview of 1019974 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1019974
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17815-ND
|
DigiKey | CIRCUIT BREAKER 3A Min Qty: 1 Lead time: 22 Weeks Container: Box |
726 In Stock |
|
$13.9219 / $18.0000 | Buy Now |
DISTI #
651-1019974
|
Mouser Electronics | Circuit Breakers TMC 71C 03A RoHS: Compliant | 399 |
|
$13.5600 / $17.1300 | Buy Now |
DISTI #
V36:1790_22790400
|
Arrow Electronics | Thermomagnetic Device Circuit Breaker Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2127 | Americas - 30 |
|
$13.4200 / $16.2100 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray |
89 In Stock |
|
$11.5200 / $18.4500 | Buy Now |
DISTI #
70395076
|
Verical | Thermomagnetic Device Circuit Breaker Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 30 |
|
$13.4200 / $16.2100 | Buy Now |
DISTI #
1019974
|
TTI | Circuit Breakers TMC 71C 03A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.3300 / $16.1200 | Buy Now |
DISTI #
000000000005811344
|
Sager | Circuit Breakers TMC 71C 03A Min Qty: 1 | 0 |
|
$17.2800 / $20.1600 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray |
89 In Stock |
|
$11.5200 / $18.4500 | Buy Now |
|
Neutron USA | Circuit Breakers TMC 71C 03A | 50 |
|
$73.8300 | Buy Now |
Part Details for 1019974
1019974 CAD Models
1019974 Part Data Attributes:
|
1019974
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1019974
Phoenix Contact
1 Pole(s), 3A, 277VAC, 60VDC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Actuator Type | TOGGLE | |
Additional Feature | RATED BREAKING CAPACITY AT 60 VDC: 7500 A | |
Body Breadth | 17.6 mm | |
Body Height | 65.7 mm | |
Body Length or Diameter | 81.4 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | CUL; IEC 60947-2; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |
Alternate Parts for 1019974
This table gives cross-reference parts and alternative options found for 1019974. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1019974, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2210-S211-P1M1-H111-3A | 1 Pole(s), 3A, 277VAC, 65VDC, Panel Mount, | E-T-A | 1019974 vs 2210-S211-P1M1-H111-3A |
2210-S211-P1M1-Z141-3A | 1 Pole(s), 3A, 277VAC, 65VDC, Panel Mount, | E-T-A | 1019974 vs 2210-S211-P1M1-Z141-3A |
2210-S211-P1F2-Z141-3A | 1 Pole(s), 3A, 277VAC, 65VDC, Panel Mount, | E-T-A | 1019974 vs 2210-S211-P1F2-Z141-3A |