1019974
vs
2210-S211-P1M1-H111-3A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PHOENIX CONTACT GMBH & CO KG
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code |
not_compliant
|
unknown
|
Samacsys Manufacturer |
Phoenix Contact
|
|
Actuator Type |
TOGGLE
|
TOGGLE
|
Additional Feature |
RATED BREAKING CAPACITY AT 60 VDC: 7500 A
|
RATED BREAKING CAPACITY AT 65 VDC: 2000 A
|
Body Breadth |
17.6 mm
|
12.5 mm
|
Body Height |
65.7 mm
|
78.5 mm
|
Body Length or Diameter |
81.4 mm
|
50 mm
|
Circuit Function |
TRIP
|
TRIP FREE
|
Circuit Protection Type |
THERMAL MAGNETIC CIRCUIT BREAKER
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics |
IP20
|
IP00; IP30; CORROSION RESISTANT
|
Mounting Feature |
DIN RAIL
|
PANEL MOUNT
|
Number of Poles |
1
|
1
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-35 °C
|
-30 °C
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
5000 A
|
5000 A
|
Rated Current |
3 A
|
3 A
|
Rated Voltage(AC) |
277 V
|
277 V
|
Rated Voltage(DC) |
60 V
|
65 V
|
Reference Standard |
CUL; IEC 60947-2; TUV; UL
|
CSA; CQC; DNVGL; EN; IEC; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SNAP ON
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1019974 with alternatives
Compare 2210-S211-P1M1-H111-3A with alternatives