Part Details for 2210-S211-P1M1-Z141-3A by E-T-A
Overview of 2210-S211-P1M1-Z141-3A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2210-S211-P1M1-Z141-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2210-S211-P1M1-Z141-3A-ND
|
DigiKey | CIR BRK THRM-MAG 3A 250VAC/65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.1300 | Buy Now |
DISTI #
457-10S211P1M1Z1413A
|
Mouser Electronics | Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, M1, 1NC AUX INT and ON, 3A RoHS: Compliant | 0 |
|
$55.1000 / $66.1100 | Order Now |
DISTI #
71948613
|
RS | Circuit Breaker, Toggle, Therm-Mag, Delayed Therm.,Aux Contact, QC,1P,277/480VAC,3A | E-T-A Circuit Protection and Control 2210-S211-P1M1-Z141-3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4800 / $59.3200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$43.5400 / $57.6300 | Buy Now | |
DISTI #
000000000005950401
|
Sager | Circuit Breakers 1077, 1P, PL, 277VAC/65VDC, M1, 1NC AUX INT and ON, 3A Min Qty: 1 | 0 |
|
$46.1100 / $58.4600 | Buy Now |
Part Details for 2210-S211-P1M1-Z141-3A
2210-S211-P1M1-Z141-3A CAD Models
2210-S211-P1M1-Z141-3A Part Data Attributes:
|
2210-S211-P1M1-Z141-3A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2210-S211-P1M1-Z141-3A
E-T-A
1 Pole(s), 3A, 277VAC, 65VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 12.5 mm | |
Body Height | 68 mm | |
Body Length or Diameter | 50 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP30 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CQC; CSA; DNVGL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |
Alternate Parts for 2210-S211-P1M1-Z141-3A
This table gives cross-reference parts and alternative options found for 2210-S211-P1M1-Z141-3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2210-S211-P1M1-Z141-3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2210-S211-P1F2-Z141-3A | 1 Pole(s), 3A, 277VAC, 65VDC, Panel Mount, | E-T-A | 2210-S211-P1M1-Z141-3A vs 2210-S211-P1F2-Z141-3A |