1019974 vs 2210-S211-P1M1-Z141-3A feature comparison

1019974 Phoenix Contact

Buy Now Datasheet

2210-S211-P1M1-Z141-3A E-T-A

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG E-T-A ELEKTROTECHNISCHE APPARATE GMBH
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer Phoenix Contact
Actuator Type TOGGLE TOGGLE
Additional Feature RATED BREAKING CAPACITY AT 60 VDC: 7500 A
Body Breadth 17.6 mm 12.5 mm
Body Height 65.7 mm 68 mm
Body Length or Diameter 81.4 mm 50 mm
Circuit Function TRIP TRIP FREE
Circuit Protection Type THERMAL MAGNETIC CIRCUIT BREAKER THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics IP20 CORROSION/MOISTURE RESISTANT; IP00; IP30
Mounting Feature DIN RAIL PANEL MOUNT
Number of Poles 1 1
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -35 °C -30 °C
Packing Method BULK
Rated Breaking Capacity 5000 A 5000 A
Rated Current 3 A 3 A
Rated Voltage(AC) 277 V 277 V
Rated Voltage(DC) 60 V 65 V
Reference Standard CUL; IEC 60947-2; TUV; UL CQC; CSA; DNVGL; UL; VDE
Surface Mount NO NO
Terminal Shape SNAP ON QUICK CONNECT
Base Number Matches 1 1

Compare 1019974 with alternatives

Compare 2210-S211-P1M1-Z141-3A with alternatives