Part Details for 100336FM by Texas Instruments
Overview of 100336FM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100336FM
100336FM CAD Models
100336FM Part Data Attributes
|
100336FM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100336FM
Texas Instruments
100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 2.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 9.398 mm | |
fmax-Min | 325 MHz |
Alternate Parts for 100336FM
This table gives cross-reference parts and alternative options found for 100336FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100336FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100136W-MIL | IC,COUNTER/SHIFT REGISTER,ECL100,FP,24PIN,CERAMIC | National Semiconductor Corporation | 100336FM vs 100136W-MIL |
100336FC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, QUAD, CERPACK-24 | Rochester Electronics LLC | 100336FM vs 100336FC |
5962-9230601MYA | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERQUAD-24 | Teledyne e2v | 100336FM vs 5962-9230601MYA |
SY100S336FCTR | Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | 100336FM vs SY100S336FCTR |
SY100S336AFCTR | Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Micrel Inc | 100336FM vs SY100S336AFCTR |
5962-9230601VYA | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQFP24, CERQUAD-24 | Texas Instruments | 100336FM vs 5962-9230601VYA |
100336FMQB | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Rochester Electronics LLC | 100336FM vs 100336FMQB |
HD100136FG | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERAMIC, FP-24 | Hitachi Ltd | 100336FM vs HD100136FG |
100336W-QMLV | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERQUAD-24 | Rochester Electronics LLC | 100336FM vs 100336W-QMLV |
SY100S336AFCTR | Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | 100336FM vs SY100S336AFCTR |