100336FM vs 100336QCX feature comparison

100336FM Texas Instruments

Buy Now Datasheet

100336QCX Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description QFF, QFL24,.4SQ QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER CAN BE USED AS 4-BIT BIDIRECTIONAL SHIFT REGISTER
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family 100K 100K
JESD-30 Code S-GQFP-F24 S-PQCC-J28
JESD-609 Code e0 e3
Length 9.398 mm 11.43 mm
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code QFF QCCJ
Package Equivalence Code QFL24,.4SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Propagation Delay (tpd) 2.2 ns 1.8 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.159 mm 4.57 mm
Supply Voltage-Max (Vsup) -5.7 V -5.7 V
Supply Voltage-Min (Vsup) -4.2 V -4.2 V
Supply Voltage-Nom (Vsup) -4.5 V -4.5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 9.398 mm 11.43 mm
fmax-Min 325 MHz 350 MHz
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code LCC
Pin Count 28
Moisture Sensitivity Level 2

Compare 100336FM with alternatives

Compare 100336QCX with alternatives