Part Details for 100336FC by Rochester Electronics LLC
Overview of 100336FC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100336FC
100336FC CAD Models
100336FC Part Data Attributes
|
100336FC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
100336FC
Rochester Electronics LLC
Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, QUAD, CERPACK-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QFF, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE 4-BIT COUNTER; 4-BIT BIDIRECTIONAL SHIFT REGISTER; COMPLEMENTARY O/PS | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
Length | 9.398 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 1.8 ns | |
Seated Height-Max | 2.159 mm | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 9.398 mm | |
fmax-Min | 350 MHz |
Alternate Parts for 100336FC
This table gives cross-reference parts and alternative options found for 100336FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100336FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100136W-MIL | IC,COUNTER/SHIFT REGISTER,ECL100,FP,24PIN,CERAMIC | National Semiconductor Corporation | 100336FC vs 100136W-MIL |
5962-9230601MYA | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERQUAD-24 | Teledyne e2v | 100336FC vs 5962-9230601MYA |
SY100S336FCTR | Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | 100336FC vs SY100S336FCTR |
SY100S336AFCTR | Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Micrel Inc | 100336FC vs SY100S336AFCTR |
5962-9230601VYA | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQFP24, CERQUAD-24 | Texas Instruments | 100336FC vs 5962-9230601VYA |
100336FMQB | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Rochester Electronics LLC | 100336FC vs 100336FMQB |
HD100136FG | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERAMIC, FP-24 | Hitachi Ltd | 100336FC vs HD100136FG |
100336W-QMLV | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERQUAD-24 | Rochester Electronics LLC | 100336FC vs 100336W-QMLV |
SY100S336AFCTR | Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | 100336FC vs SY100S336AFCTR |
100136FC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, FP-24 | Fairchild Semiconductor Corporation | 100336FC vs 100136FC |