Part Details for 100136W-MIL by National Semiconductor Corporation
Overview of 100136W-MIL by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Part Details for 100136W-MIL
100136W-MIL CAD Models
100136W-MIL Part Data Attributes
|
100136W-MIL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100136W-MIL
National Semiconductor Corporation
IC,COUNTER/SHIFT REGISTER,ECL100,FP,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL24,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | 100K | |
JESD-30 Code | R-XDFP-F24 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 2.25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max (Vsup) | -5.7 V | |
Supply Voltage-Min (Vsup) | -4.2 V | |
Supply Voltage-Nom (Vsup) | -4.5 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 100136W-MIL
This table gives cross-reference parts and alternative options found for 100136W-MIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100136W-MIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100336FC | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100136W-MIL vs 100336FC |
SY100S336AFCTR | Binary Counter, 100S Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Micrel Inc | 100136W-MIL vs SY100S336AFCTR |
5962-9230601MYX | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQFP24, CERQUAD-24 | Texas Instruments | 100136W-MIL vs 5962-9230601MYX |
100336FC | IC 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQFP24, QUAD, CERPACK-24, Counter | National Semiconductor Corporation | 100136W-MIL vs 100336FC |
100136W-MIL | IC,COUNTER/SHIFT REGISTER,ECL100,FP,24PIN,CERAMIC | Texas Instruments | 100136W-MIL vs 100136W-MIL |
100136W-MIL | Binary Counter, | Rochester Electronics LLC | 100136W-MIL vs 100136W-MIL |
5962-9230601VYA | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQFP24, CERQUAD-24 | Texas Instruments | 100136W-MIL vs 5962-9230601VYA |
100336W-QMLV | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERQUAD-24 | Rochester Electronics LLC | 100136W-MIL vs 100336W-QMLV |
100336FC | 100K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CQFP24, QUAD, CERPACK-24 | Texas Instruments | 100136W-MIL vs 100336FC |
100336FM | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100136W-MIL vs 100336FM |