There are no models available for this part yet.
Overview of 100331DCQR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
CAD Models for 100331DCQR by Texas Instruments
Part Data Attributes for 100331DCQR by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS
|
Family
|
100K
|
JESD-30 Code
|
R-GDIP-T24
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.715 mm
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
10.16 mm
|
Alternate Parts for 100331DCQR
This table gives cross-reference parts and alternative options found for 100331DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100331DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100331DMQB | IC 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, FF/Latch | National Semiconductor Corporation | 100331DCQR vs 100331DMQB |
100331DMQB | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100331DCQR vs 100331DMQB |
100331DM | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100331DCQR vs 100331DM |
100331DMQB | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100331DCQR vs 100331DMQB |
5962-9153601MXA | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 100331DCQR vs 5962-9153601MXA |
100331PC | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Rochester Electronics LLC | 100331DCQR vs 100331PC |
5962-9153601MXA | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 100331DCQR vs 5962-9153601MXA |