There are no models available for this part yet.
Overview of F100131FC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
CAD Models for F100131FC by Fairchild Semiconductor Corporation
Part Data Attributes for F100131FC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
CERPACK-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS
|
Family
|
100K
|
JESD-30 Code
|
S-GQFP-F24
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Load Capacitance (CL)
|
3 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-EMITTER
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
QFF
|
Package Equivalence Code
|
QFL24,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
149 mA
|
Prop. Delay@Nom-Sup
|
2.2 ns
|
Propagation Delay (tpd)
|
2.2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.16 mm
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
9.78 mm
|
fmax-Min
|
350 MHz
|
Alternate Parts for F100131FC
This table gives cross-reference parts and alternative options found for F100131FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F100131FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100131FC | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQFP24, CERPACK-24 | Rochester Electronics LLC | F100131FC vs 100131FC |
100131FC | 100131FC | Fairchild Semiconductor Corporation | F100131FC vs 100131FC |