100331DCQR vs 100343FCQR feature comparison

100331DCQR Texas Instruments

Buy Now Datasheet

100343FCQR National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, QFF, QFL24,.4SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS WITH DUAL LATCH ENABLE
Family 100K 100K
JESD-30 Code R-GDIP-T24 S-GQFP-F24
Logic IC Type D FLIP-FLOP D LATCH
Number of Bits 1 8
Number of Functions 3 1
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP QFF
Package Equivalence Code DIP24,.4 QFL24,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 2.159 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 10.16 mm 9.398 mm
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Length 9.398 mm
Load Capacitance (CL) 3 pF
Power Supply Current-Max (ICC) 97 mA
Prop. Delay@Nom-Sup 2 ns
Propagation Delay (tpd) 2.9 ns
Terminal Finish TIN LEAD

Compare 100331DCQR with alternatives

Compare 100343FCQR with alternatives