Part Details for 100331DM by Texas Instruments
Overview of 100331DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100331DM
100331DM CAD Models
100331DM Part Data Attributes
|
100331DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100331DM
Texas Instruments
100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK, SET AND RESET INPUTS | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 10.16 mm | |
fmax-Min | 400 MHz |
Alternate Parts for 100331DM
This table gives cross-reference parts and alternative options found for 100331DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100331DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100331DMQB | IC 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, FF/Latch | National Semiconductor Corporation | 100331DM vs 100331DMQB |
100331DMQB | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 100331DM vs 100331DMQB |
100331DMQB | 100K SERIES, TRIPLE POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100331DM vs 100331DMQB |
5962-9153601MXA | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP24, CERAMIC, DIP-24 | QP Semiconductor | 100331DM vs 5962-9153601MXA |
100331PC | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Rochester Electronics LLC | 100331DM vs 100331PC |
5962-9153601MXA | D Flip-Flop, 100K Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 100331DM vs 5962-9153601MXA |