Part Details for 100329ADC by Fairchild Semiconductor Corporation
Overview of 100329ADC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100329ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100329ADC-ND
|
DigiKey | IC TRANSLATOR BIDIR 24CERDIP Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
810 In Stock |
|
$18.9400 | Buy Now |
|
Rochester Electronics | 100329 - Low Power Hex TTL-to-ECL Translator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 810 |
|
$16.2500 / $19.1200 | Buy Now |
Part Details for 100329ADC
100329ADC CAD Models
100329ADC Part Data Attributes
|
100329ADC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100329ADC
Fairchild Semiconductor Corporation
TTL to ECL Transceiver, 8 Func, True Output, ECL, CDIP24, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | TTL TO ECL TRANSCEIVER | |
JESD-30 Code | R-GDIP-T24 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Latch or Register | REGISTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.7 V | |
Supply Voltage1-Min | -4.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 100329ADC
This table gives cross-reference parts and alternative options found for 100329ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100329ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100329DC | TTL to ECL Transceiver, 8 Func, True Output, ECL, CDIP24, CERDIP-24 | Fairchild Semiconductor Corporation | 100329ADC vs 100329DC |
100329PC | TTL to ECL Transceiver, 1 Func, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100329ADC vs 100329PC |
100329DMQB | IC OCTAL TTL TO ECL TRANSCEIVER, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERDIP-24, Level Translator | National Semiconductor Corporation | 100329ADC vs 100329DMQB |
5962-9206601MXX | TTL to ECL Transceiver, 8 Func, True Output, CDIP24, 0.400 INCH, CERDIP-24 | QP Semiconductor | 100329ADC vs 5962-9206601MXX |