There are no models available for this part yet.
Overview of 100329PC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 100329PC by Fairchild Semiconductor Corporation
Part Data Attributes for 100329PC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.400 INCH, PLASTIC, MS-010, DIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
TTL TO ECL TRANSCEIVER
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Length
|
30.585 mm
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Latch or Register
|
REGISTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for 100329PC
This table gives cross-reference parts and alternative options found for 100329PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100329PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100329DC | TTL to ECL Transceiver, 8 Func, True Output, ECL, CDIP24, CERDIP-24 | Fairchild Semiconductor Corporation | 100329PC vs 100329DC |
100329DMQB | IC OCTAL TTL TO ECL TRANSCEIVER, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERDIP-24, Level Translator | National Semiconductor Corporation | 100329PC vs 100329DMQB |
5962-9206601MXX | TTL to ECL Transceiver, 8 Func, True Output, CDIP24, 0.400 INCH, CERDIP-24 | QP Semiconductor | 100329PC vs 5962-9206601MXX |
100329ADC | TTL to ECL Transceiver, 8 Func, True Output, ECL, CDIP24, CERDIP-24 | Fairchild Semiconductor Corporation | 100329PC vs 100329ADC |