There are no models available for this part yet.
Overview of 100329DC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 100329DC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-100329DC-ND
|
DigiKey | IC TRANSLATOR BIDIR 24CERDIP Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2100 In Stock |
|
$28.6900 | Buy Now | |
Bristol Electronics | 30 |
|
RFQ | ||||
Quest Components | 12 |
|
$32.7180 / $34.4400 | Buy Now | |||
Rochester Electronics | 100329 - TTL to ECL Translator, 8 Func, True Output, ECL, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2100 |
|
$24.6300 / $28.9700 | Buy Now |
CAD Models for 100329DC by Fairchild Semiconductor Corporation
Part Data Attributes for 100329DC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
TTL TO ECL TRANSCEIVER
|
JESD-30 Code
|
R-GDIP-T24
|
JESD-609 Code
|
e0
|
Number of Bits
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Latch or Register
|
REGISTER
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
-5.7 V
|
Supply Voltage1-Min
|
-4.2 V
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for 100329DC
This table gives cross-reference parts and alternative options found for 100329DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100329DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100329PC | TTL to ECL Transceiver, 1 Func, True Output, ECL, PDIP24, 0.400 INCH, PLASTIC, MS-010, DIP-24 | Fairchild Semiconductor Corporation | 100329DC vs 100329PC |
100329DMQB | IC OCTAL TTL TO ECL TRANSCEIVER, COMPLEMENTARY OUTPUT, CDIP24, 0.400 INCH, CERDIP-24, Level Translator | National Semiconductor Corporation | 100329DC vs 100329DMQB |
5962-9206601MXX | TTL to ECL Transceiver, 8 Func, True Output, CDIP24, 0.400 INCH, CERDIP-24 | QP Semiconductor | 100329DC vs 5962-9206601MXX |
100329ADC | TTL to ECL Transceiver, 8 Func, True Output, ECL, CDIP24, CERDIP-24 | Fairchild Semiconductor Corporation | 100329DC vs 100329ADC |