Filter Your Search
1 - 6 of 6 results
|
100329DCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 8 | REGISTER | TRUE | 5.5 V | 4.5 V | -5.7 V | -4.2 V | NO | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
100329DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 8 | REGISTER | TRUE | 5.5 V | 4.5 V | -5.7 V | -4.2 V | NO | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | CERDIP-24 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | |||||||||||
|
100329DC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 8 | REGISTER | TRUE | 74 mA | 5.5 V | 4.5 V | NO | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
100329DCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 8 | REGISTER | TRUE | 5.5 V | 4.5 V | -5.7 V | -4.2 V | NO | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
100329DC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 7.7 ns | 8 | REGISTER | TRUE | 5.5 V | 4.5 V | -5.7 V | -4.2 V | NO | OTHER | R-GDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 24 | ||||||||||
|
100329DC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | ECL | 8 | REGISTER | TRUE | 74 mA | 5.5 V | 4.5 V | NO | OTHER | R-CDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | NATIONAL SEMICONDUCTOR CORP | 0.400 INCH, CERAMIC, DIP-24 | compliant |