1000B-5003XNL
Description: Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT

Overview of 1000B-5003XNL by PulseR Ruggedized Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADAS1000BCPZ Analog Devices 5 Electrode ECG AFE w/Diagnosi
ADAS1000BCPZ-RL Analog Devices 5 Electrode ECG AFE w/Diagnosi
ADAS1000BSTZ Analog Devices 5 Electrode ECG AFE w/Diagnosi

CAD Models for 1000B-5003XNL by PulseR Ruggedized Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1000B-5003XNL by PulseR Ruggedized Solutions

1000B-5003XNL
PulseR Ruggedized Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PULSER LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
10/100/1000 BASE-T
Height
8.33 mm
Length
27.94 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE & REEL; TUBE
Primary Inductance
350 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1
Width
7.54 mm
Want to compare parts?
  1. 1000B-5003XNL
    PulseR Ruggedized Solutions
    Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT
    VS

Alternate Parts for 1000B-5003XNL

This table gives cross-reference parts and alternative options found for 1000B-5003XNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000B-5003XNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1000B-5003FXT Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003FXT
1000B-5003FNLT Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003FNLT
1000B-5003X Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003X
1000B-5003T Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1; 1:1, PulseR Ruggedized Solutions 1000B-5003XNL vs 1000B-5003T
1000B-5003FX Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, PulseR Ruggedized Solutions 1000B-5003XNL vs 1000B-5003FX
1000B-5003T Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003T
1000B-5003FXNL Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT PulseR Ruggedized Solutions 1000B-5003XNL vs 1000B-5003FXNL
1000B-5003FXNLT Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003FXNLT
1000B-5003F Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003F
1000B-5003NLT Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003NLT
Part Number Description Manufacturer Compare
1000B-5003T Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003T
1000B-5003F Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003F
1000B-5003FXT Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003FXT
1000B-5003NL Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003NL
1000B-5003NLT Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003NLT
1000B-5003X Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003X
1000B-5003FNLT Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003FNLT
1000B-5003FXNLT Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003XNL vs 1000B-5003FXNLT

Related Parts for 1000B-5003XNL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1000B-5003XNL by PulseR Ruggedized Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1000B-5003XNL by PulseR Ruggedized Solutions

Select Manufacturer
Which Manufacturer of 1000B-5003XNL would you like to use for your alert(s)?
  • Please alert me when 1000B-5003XNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1000B-5003XNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1000B-5003XNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1000B-5003XNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1000B-5003XNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1000B-5003XNL by PulseR Ruggedized Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: