1000B-5003F
Description: Datacom Transformer, 10/100 BASE-T Application(s), CHIP

Overview of 1000B-5003F by iNRCORE LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADAS1000BCPZ Analog Devices 5 Electrode ECG AFE w/Diagnosi
ADAS1000BCPZ-RL Analog Devices 5 Electrode ECG AFE w/Diagnosi
ADAS1000BSTZ Analog Devices 5 Electrode ECG AFE w/Diagnosi

Price & Stock for 1000B-5003F by iNRCORE LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 1000B-5003F-ND
DigiKey MDL DUAL 1GD 1:1 SMT TU PBC Min Qty: 30 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 30 $44.1947
$44.1947 Buy Now
DISTI # 1000B-5003F
Avnet Americas - Rail/Tube (Alt: 1000B-5003F) RoHS: Not Compliant Min Qty: 30 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 30 $37.9700
  • 60 $37.9700
  • 90 $37.9700
  • 150 $27.5040
  • 300 $27.5040
$27.5040 / $37.9700 Buy Now
DISTI # 673-1000B-5003F
Mouser Electronics Audio Transformers / Signal Transformers 0
  • 45 $43.9600
  • 60 $40.7000
$40.7000 / $43.9600 Order Now

CAD Models for 1000B-5003F by iNRCORE LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1000B-5003F by iNRCORE LLC

1000B-5003F
iNRCORE LLC
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INRCORE LLC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
HEIGHT DIM INCLUDE TERMINAL ALSO
Application
1000 BASE-T
Height
8.64 mm
JESD-609 Code
e0
Length
27.94 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Primary Inductance
350 µH
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1
Width
7.62 mm
Want to compare parts?
  1. 1000B-5003F
    iNRCORE LLC
    Datacom Transformer, 10/100 BASE-T Application(s), CHIP
    VS

Alternate Parts for 1000B-5003F

This table gives cross-reference parts and alternative options found for 1000B-5003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000B-5003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1000B-5003XT Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003XT
1000B-5003 Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003
1000B-5003X Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003X
1000B-5003NLT Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003NLT
1000B-5003FT Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003FT
1000B-5003XNL Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003XNL
1000B-5003NL Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003NL
1000B-5003FXNLT Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003FXNLT
1000B-5003T Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003T
Part Number Description Manufacturer Compare
1000B-5003XT Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003XT
1000B-5003NLT Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003NLT
1000B-5003 Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003
1000B-5003FXNLT Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003FXNLT
1000B-5003T Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003T
1000B-5003FNL Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003FNL
1000B-5003XNL Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003XNL
1000B-5003FT Datacom Transformer, 10/100 BASE-T Application(s), CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003FT
1000B-5003NL Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP iNRCORE LLC 1000B-5003F vs 1000B-5003NL

Related Parts for 1000B-5003F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1000B-5003F by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1000B-5003F by iNRCORE LLC

Select Manufacturer
Which Manufacturer of 1000B-5003F would you like to use for your alert(s)?
  • Please alert me when 1000B-5003F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1000B-5003F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1000B-5003F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1000B-5003F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1000B-5003F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1000B-5003F by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: