Part Details for 1000B-5003FXT by iNRCORE LLC
Overview of 1000B-5003FXT by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RX65N0S01000BE | Renesas Electronics Corporation | Renesas RX65N Cloud Kit | |
RTK5RX23W0C01000BJ | Renesas Electronics Corporation | Target Board for RX23W Module | |
VLX1000BKG8 | Renesas Electronics Corporation | PanelPort™ LinkXtend™ Full Protocol Repeater |
Price & Stock for 1000B-5003FXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1000B-5003FXT-ND
|
DigiKey | MDL DUAL 1GD 1:1 SMT TR PBC Min Qty: 250 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$32.3491 | Buy Now |
DISTI #
1000B-5003FXT
|
Avnet Americas | - Tape and Reel (Alt: 1000B-5003FXT) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-1000B-5003FXT
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$32.0100 / $42.2900 | Order Now |
Part Details for 1000B-5003FXT
1000B-5003FXT CAD Models
1000B-5003FXT Part Data Attributes
|
1000B-5003FXT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
1000B-5003FXT
iNRCORE LLC
Datacom Transformer, 10/100 BASE-T Application(s), CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | 1000 BASE-T | |
Height | 8.64 mm | |
Length | 27.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.62 mm |
Alternate Parts for 1000B-5003FXT
This table gives cross-reference parts and alternative options found for 1000B-5003FXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1000B-5003FXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1000B-5003FXNLT | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | PulseR Ruggedized Solutions | 1000B-5003FXT vs 1000B-5003FXNLT |
1000B-5003FT | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, | PulseR Ruggedized Solutions | 1000B-5003FXT vs 1000B-5003FT |
1000B-5003FXNLT | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5003FXT vs 1000B-5003FXNLT |
1000B-5003NL | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | PulseR Ruggedized Solutions | 1000B-5003FXT vs 1000B-5003NL |
1000B-5003XT | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, CHIP | iNRCORE LLC | 1000B-5003FXT vs 1000B-5003XT |
1000B-5003XT | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1; 1:1, | PulseR Ruggedized Solutions | 1000B-5003FXT vs 1000B-5003XT |
1000B-5003F | Datacom Transformer, 10/100 BASE-T Application(s), CHIP | iNRCORE LLC | 1000B-5003FXT vs 1000B-5003F |
1000B-5003T | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1; 1:1, | PulseR Ruggedized Solutions | 1000B-5003FXT vs 1000B-5003T |
1000B-5003F | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, | PulseR Ruggedized Solutions | 1000B-5003FXT vs 1000B-5003F |
1000B-5003XNL | Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1, ROHS COMPLIANT | PulseR Ruggedized Solutions | 1000B-5003FXT vs 1000B-5003XNL |