1000B-5003XNL
vs
1000B-5003X
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PULSER LLC
|
INRCORE LLC
|
Package Description |
ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Application |
10/100/1000 BASE-T
|
1000 BASE-T
|
Height |
8.33 mm
|
8.64 mm
|
Length |
27.94 mm
|
27.94 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TAPE & REEL; TUBE
|
BULK
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1
|
Width |
7.54 mm
|
7.62 mm
|
Base Number Matches |
1
|
4
|
Factory Lead Time |
|
8 Weeks
|
Additional Feature |
|
HEIGHT DIM INCLUDE TERMINAL ALSO
|
|
|
|
Compare 1000B-5003XNL with alternatives
Compare 1000B-5003X with alternatives