-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-770874-0) 04P MINI UMNL HDR ASSY SN LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0790
|
Newark | 1-770874-0 Rohs Compliant: Yes |Amp Te Connectivity 1-770874-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5220 |
|
$0.7760 / $0.9860 | Buy Now |
DISTI #
52K3364
|
Newark | Plug & Socket Connector, Header, 4 Position, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770874-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4699 |
|
$0.6170 | Buy Now |
DISTI #
40Y2842
|
Newark | Connector, Header, 4Pos, 2Row, 4.14Mm, Pitch Spacing:4.14Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Mini Universal Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 1-770874-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9810 / $1.5100 | Buy Now |
DISTI #
A32454-ND
|
DigiKey | CONN HEADER VERT 4POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9128 In Stock |
|
$0.7142 / $0.9300 | Buy Now |
DISTI #
1-770874-0
|
Avnet Americas | Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 1-770874-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 5220 |
|
$0.6333 | Buy Now |
DISTI #
52K3364
|
Avnet Americas | Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 52K3364) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 4699 Partner Stock |
|
$0.7760 / $0.9670 | Buy Now |
DISTI #
571-1-770874-0
|
Mouser Electronics | Pin & Socket Connectors HEADER 4 POS TIN DUAL ROW RoHS: Compliant | 13420 |
|
$0.7140 / $0.9100 | Buy Now |
DISTI #
V36:1790_11487068
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2236 | Americas - 103280 |
|
$0.6023 | Buy Now |
DISTI #
E02:0323_01935231
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2402 | Europe - 11490 |
|
$0.6703 / $0.8413 | Buy Now |
DISTI #
70087726
|
RS | Mini-Universal MATE-N-LOK Series, 4.14mm Pitch 4 Way 2 Row Straight PCB Header | TE Connectivity 1-770874-0 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-770874-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770874-0
TE Connectivity
(1-770874-0) 04P MINI UMNL HDR ASSY SN LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 350u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-770874-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770874-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-770174-0 | (1-770174-0) 04P MINI-UMNL ASSY V0 SNNI* | TE Connectivity | 1-770874-0 vs 1-770174-0 |
1-770174-1 | (1-770174-1) 04P MINI UMNL ASSY VO SNAU LF | TE Connectivity | 1-770874-0 vs 1-770174-1 |
1-770874-0 | (1-770874-0) 04P MINI UMNL HDR ASSY SN LF | TE Connectivity | 1-770874-0 vs 1-770874-0 |
770174-1 | 04P MINI-UMNL ASSY V0 SNNI* | TE Connectivity | 1-770874-0 vs 770174-1 |
770874-1 | 04P MINI UMNL HDR ASSY SN | TE Connectivity | 1-770874-0 vs 770874-1 |
770874-2 | 04P MINI UMNL HDR ASSY VO AU | TE Connectivity | 1-770874-0 vs 770874-2 |