Part Details for 1-770174-1 by TE Connectivity
Overview of 1-770174-1 by TE Connectivity
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-770174-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M8233
|
Newark | Plug & Socket Connector, Plug, 4 Position, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770174-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$1.4500 / $1.8100 | Buy Now |
DISTI #
A32455-ND
|
DigiKey | CONN HEADER VERT 4POS 4.14MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
18105 In Stock |
|
$1.3902 / $2.2300 | Buy Now |
DISTI #
1-770174-1
|
Avnet Americas | Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 1-770174-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 86083 |
|
$1.2328 | Buy Now |
DISTI #
74M8233
|
Avnet Americas | Conn Power HDR 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 74M8233) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 51 Partner Stock |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
571-1-770174-1
|
Mouser Electronics | Pin & Socket Connectors HEADER 4 POS GOLD DUAL ROW RoHS: Compliant | 12614 |
|
$1.3500 / $2.0600 | Buy Now |
DISTI #
E02:0323_01935225
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2419 | Europe - 7758 |
|
$1.1852 / $1.6869 | Buy Now |
DISTI #
V36:1790_07467169
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 4.14mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2348 | Americas - 7641 |
|
$1.2638 / $2.0355 | Buy Now |
DISTI #
70084919
|
RS | Hsg, Conn, Interconnect System, Cable Plug,4 Cont, MATE-N-LOK Series, Straight | TE Connectivity 1-770174-1 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.7400 | RFQ |
|
Future Electronics | Mini-Universal MATE-N-LOK 4 Position Dual Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Bag | 8603Bag |
|
$1.3200 / $1.5000 | Buy Now |
DISTI #
AMP1-770174-1
|
Heilind Electronics | 04P MINI UMNL ASSY VO SNAU LF | Americas - 2904 in Stock |
|
$1.4721 / $1.5655 | Buy Now |
Part Details for 1-770174-1
1-770174-1 CAD Models
1-770174-1 Part Data Attributes
|
1-770174-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-770174-1
TE Connectivity
(1-770174-1) 04P MINI UMNL ASSY VO SNAU LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.561 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.126 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.162 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |
Alternate Parts for 1-770174-1
This table gives cross-reference parts and alternative options found for 1-770174-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-770174-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
770874-1 | 04P MINI UMNL HDR ASSY SN | TE Connectivity | 1-770174-1 vs 770874-1 |
770174-1 | 04P MINI-UMNL ASSY V0 SNNI* | TE Connectivity | 1-770174-1 vs 770174-1 |
1-770874-1 | (1-770874-1) 04P MINI UMNL HDR ASSY AU LF | TE Connectivity | 1-770174-1 vs 1-770874-1 |
770874-2 | 04P MINI UMNL HDR ASSY VO AU | TE Connectivity | 1-770174-1 vs 770874-2 |
1-770174-0 | (1-770174-0) 04P MINI-UMNL ASSY V0 SNNI* | TE Connectivity | 1-770174-1 vs 1-770174-0 |