-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P MINI UMNL HDR ASSY VO AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C0306
|
Newark | Plug & Socket Connector, Header, 4 Position, 4.14Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.14Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: No |Amp Te Connectivity 770874-2 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A25601-ND
|
DigiKey | CONN HEADER VERT 4POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6560 In Stock |
|
$1.4657 / $2.5500 | Buy Now |
DISTI #
770874-2
|
Avnet Americas | Conn Power PIN 4 POS 4.14mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 770874-2) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Bulk | 2400 Factory Stock |
|
RFQ | |
DISTI #
571-7708742
|
Mouser Electronics | Pin & Socket Connectors CONN HEADER 4POS VERT .163 AU RoHS: Not Compliant | 0 |
|
$1.5900 / $1.6600 | Order Now |
|
Onlinecomponents.com | 04P MINI UMNL HDR ASSY VO AU |
2380 In Stock 2400 Factory Stock |
|
$1.5300 / $2.5300 | Buy Now |
DISTI #
69147570
|
Verical | Conn Wire to Board HDR 4Power POS 4.14mm Solder ST Thru-Hole Bag RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2247 | Americas - 2380 |
|
$2.1060 / $3.2890 | Buy Now |
DISTI #
770874-2
|
TTI | Pin & Socket Connectors CONN HEADER 4POS VERT .163 AU Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
Buy Now | |
|
Powell Electronics | 04P MINI UMNL HDR ASSY VO AU Min Qty: 2400 | 1584 |
|
$1.5590 / $1.7580 | Buy Now |
DISTI #
770874-2
|
Avnet Abacus | (Alt: 770874-2) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 04P MINI UMNL HDR ASSY VO AU |
2380 In Stock 2400 Factory Stock |
|
$1.5300 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770874-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770874-2
TE Connectivity
04P MINI UMNL HDR ASSY VO AU
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MAT-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.167 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770874-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770874-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-770174-0 | (1-770174-0) 04P MINI-UMNL ASSY V0 SNNI* | TE Connectivity | 770874-2 vs 1-770174-0 |
1-770174-1 | (1-770174-1) 04P MINI UMNL ASSY VO SNAU LF | TE Connectivity | 770874-2 vs 1-770174-1 |
1-770874-0 | (1-770874-0) 04P MINI UMNL HDR ASSY SN LF | TE Connectivity | 770874-2 vs 1-770874-0 |
770174-1 | 04P MINI-UMNL ASSY V0 SNNI* | TE Connectivity | 770874-2 vs 770174-1 |
770874-1 | 04P MINI UMNL HDR ASSY SN | TE Connectivity | 770874-2 vs 770874-1 |