-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D NANOMINIATURE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1589470-1
|
Avnet Americas | SSM025M5HN = THRU-HOLE - Bulk (Alt: 1-1589470-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71334858
|
RS | SSM025M5HN = THRU-HOLE | TE Connectivity 1-1589470-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$435.9900 | RFQ |
|
Onlinecomponents.com | RECEPTACLE ASSY, VERTICAL MOUNT, THROUGH HOLE, 1 ROW TO 2 ROW, .050 SPACING, PLASTIC OR METAL | 0 |
|
$309.3500 / $753.1600 | Buy Now |
DISTI #
1-1589470-1
|
Avnet Americas | SSM025M5HN = THRU-HOLE - Bulk (Alt: 1-1589470-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003022115
|
Sager | Headers & Wire Housings SSM025M5HN = THRU-HOLE | 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE ASSY, VERTICAL MOUNT, THROUGH HOLE, 1 ROW TO 2 ROW, .050 SPACING, PLASTIC OR METAL | 0 |
|
$309.3500 / $753.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1589470-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1589470-1
TE Connectivity
D NANOMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.14 inch | |
Body Depth | 0.308 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
This table gives cross-reference parts and alternative options found for 1-1589470-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1589470-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1589810-0 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1-1589470-1 vs 1-1589810-0 |
3-1589462-3 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1-1589470-1 vs 3-1589462-3 |
3-1589462-4 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1-1589470-1 vs 3-1589462-4 |
1-1589463-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1-1589470-1 vs 1-1589463-5 |
3-1589462-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1-1589470-1 vs 3-1589462-8 |
1-1589484-3 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1-1589470-1 vs 1-1589484-3 |
1-1589463-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1-1589470-1 vs 1-1589463-8 |
1589459-4 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1-1589470-1 vs 1589459-4 |
SSL025L2HN | 25 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-1589470-1 vs SSL025L2HN |
1589459-3 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1-1589470-1 vs 1589459-3 |