Part Details for SSL025L2HN by TE Connectivity
Overview of SSL025L2HN by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSL025L2HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1589462-7
|
TTI | Rectangular MIL Spec Connectors SSL025L2HN Min Qty: 10 Package Multiple: 5 Container: Each | Americas - 0 |
|
$154.7600 | Buy Now |
Part Details for SSL025L2HN
SSL025L2HN CAD Models
SSL025L2HN Part Data Attributes
|
SSL025L2HN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL025L2HN
TE Connectivity
25 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Depth | 0.086 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for SSL025L2HN
This table gives cross-reference parts and alternative options found for SSL025L2HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL025L2HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1589488-8 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | SSL025L2HN vs 2-1589488-8 |
STM025W5PQ | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L2HN vs STM025W5PQ |
2-1589463-8 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Hole .03-.06, Receptacle | TE Connectivity | SSL025L2HN vs 2-1589463-8 |
SSM025M5N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025L2HN vs SSM025M5N |
STL025L4PQ | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L2HN vs STL025L4PQ |
STM025L44HN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L2HN vs STM025L44HN |
1589812-3 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L2HN vs 1589812-3 |
1-1589487-2 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025L2HN vs 1-1589487-2 |
1589491-2 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025L2HN vs 1589491-2 |
STL025M6N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025L2HN vs STL025M6N |