Part Details for 3-1589462-8 by TE Connectivity
Overview of 3-1589462-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-1589462-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1589462-8
|
Avnet Americas | Conn Rectangular RCP 25 POS Solder RA SMD - Tape and Reel (Alt: 3-1589462-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY, HORIZONTAL SURFACE MOUNT, SINGLE ROW DUALOBE, PLASTIC OR METAL | 0 |
|
$240.2000 / $447.2000 | Buy Now |
|
Master Electronics | RECEPTACLE ASSEMBLY, HORIZONTAL SURFACE MOUNT, SINGLE ROW DUALOBE, PLASTIC OR METAL | 0 |
|
$240.2000 / $447.2000 | Buy Now |
Part Details for 3-1589462-8
3-1589462-8 CAD Models
3-1589462-8 Part Data Attributes
|
3-1589462-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1589462-8
TE Connectivity
D NANOMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .03-.06 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 3-1589462-8
This table gives cross-reference parts and alternative options found for 3-1589462-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1589462-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1589463-7 | D NANOMINIATURE CONNECTOR | TE Connectivity | 3-1589462-8 vs 1-1589463-7 |
1589459-1 | D NANOMINIATURE CONNECTOR | TE Connectivity | 3-1589462-8 vs 1589459-1 |
1-1589463-6 | D NANOMINIATURE CONNECTOR | TE Connectivity | 3-1589462-8 vs 1-1589463-6 |
1-1589470-1 | D NANOMINIATURE CONNECTOR | TE Connectivity | 3-1589462-8 vs 1-1589470-1 |
1-1589483-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | 3-1589462-8 vs 1-1589483-8 |
3-1589462-3 | D NANOMINIATURE CONNECTOR | TE Connectivity | 3-1589462-8 vs 3-1589462-3 |
1-1589462-6 | D NANOMINIATURE CONNECTOR | TE Connectivity | 3-1589462-8 vs 1-1589462-6 |
1-1589463-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | 3-1589462-8 vs 1-1589463-8 |
1-1589463-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | 3-1589462-8 vs 1-1589463-5 |