Part Details for 1589459-4 by TE Connectivity
Overview of 1589459-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1589459-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589459-4
|
Avnet Americas | Conn Rectangular RCP 25 POS Crimp ST Cable Mount - Bulk (Alt: 1589459-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY, STRAIGHT LEADS, SINGLE ROW DUALOBE, PLASTIC OR METAL | 0 |
|
$240.2000 / $447.2000 | Buy Now |
|
Master Electronics | RECEPTACLE ASSEMBLY, STRAIGHT LEADS, SINGLE ROW DUALOBE, PLASTIC OR METAL | 0 |
|
$240.2000 / $447.2000 | Buy Now |
Part Details for 1589459-4
1589459-4 CAD Models
1589459-4 Part Data Attributes
|
1589459-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589459-4
TE Connectivity
D NANOMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 1589459-4
This table gives cross-reference parts and alternative options found for 1589459-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589459-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1589463-7 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589459-4 vs 1-1589463-7 |
1589459-1 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589459-4 vs 1589459-1 |
3-1589462-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589459-4 vs 3-1589462-8 |
1-1589463-6 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589459-4 vs 1-1589463-6 |
1-1589470-1 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589459-4 vs 1-1589470-1 |
1-1589483-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589459-4 vs 1-1589483-8 |
3-1589462-3 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589459-4 vs 3-1589462-3 |
1-1589462-6 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589459-4 vs 1-1589462-6 |
1-1589463-8 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589459-4 vs 1-1589463-8 |
1-1589463-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589459-4 vs 1-1589463-5 |