Part Details for 0982761004 by Molex
Overview of 0982761004 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0982761004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0982761004-ND
|
DigiKey | SICMA HYBRID MAL.HSG. NAT. 16CKT Min Qty: 3120 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1781 | Buy Now |
DISTI #
0982761004
|
Avnet Americas | Conn Housing M 16 POS 3.33mm/6mm ST Cable Mount Bag (Alt: 0982761004) RoHS: Compliant Min Qty: 3120 Package Multiple: 780 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.1666 / $1.4664 | Buy Now |
DISTI #
MOL98276-1004
|
Heilind Electronics | SICMA HYBRID MAL.HSG. NAT. 16C SICMA HYBRID MAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0982761004
|
Avnet Americas | Conn Housing M 16 POS 3.33mm/6mm ST Cable Mount Bag (Alt: 0982761004) RoHS: Compliant Min Qty: 3120 Package Multiple: 780 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.1666 / $1.4664 | Buy Now |
Part Details for 0982761004
0982761004 CAD Models
0982761004 Part Data Attributes:
|
0982761004
Molex
Buy Now
Datasheet
|
Compare Parts:
0982761004
Molex
Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.665 inch | |
Body Depth | 1.496 inch | |
Body Length | 1.41 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for 0982761004
This table gives cross-reference parts and alternative options found for 0982761004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0982761004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127721-164GLF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 0982761004 vs 10127721-164GLF |
10127820-1622PLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 16 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 0982761004 vs 10127820-1622PLF |
10127721-164LF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 0982761004 vs 10127721-164LF |
0982761006 | Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug, | Molex | 0982761004 vs 0982761006 |
10127721-163GLF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 0982761004 vs 10127721-163GLF |
10127820-1621GPLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 16 Positions, GW Compatible Nylon66, Tray Packing, With Pegs. | Amphenol Communications Solutions | 0982761004 vs 10127820-1621GPLF |
10127820-1622LLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 16 Positions, LCP, GW Compatible, Tray Packing. | Amphenol Communications Solutions | 0982761004 vs 10127820-1622LLF |
0982761001 | Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug, | Molex | 0982761004 vs 0982761001 |
10127721-161LF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 0982761004 vs 10127721-161LF |
10127721-161GLF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 0982761004 vs 10127721-161GLF |