0982761004 vs 0982761006 feature comparison

0982761004 Molex

Buy Now Datasheet

0982761006 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Body Breadth 0.665 inch 0.665 inch
Body Depth 1.496 inch 1.496 inch
Body Length 1.41 inch 1.41 inch
Body/Shell Style PLUG PLUG
Connector Type POWER CONNECTOR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYESTER POLYESTER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 16 16
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Samacsys Manufacturer Molex

Compare 0982761004 with alternatives

Compare 0982761006 with alternatives