0982761004 vs 10127820-1621GPLF feature comparison

0982761004 Molex

Buy Now Datasheet

10127820-1621GPLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code compliant compliant
Body Breadth 0.665 inch 0.431 inch
Body Depth 1.496 inch 0.504 inch
Body Length 1.41 inch 1.37 inch
Body/Shell Style PLUG PLUG
Connector Type POWER CONNECTOR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT SQ PIN-SKT
Empty Shell NO NO
Filter Feature NO NO
Insulator Material POLYESTER POLYAMIDE66
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Pin Count 16
ECCN Code EAR99
HTS Code 8536.69.40.30
Board Mounting Option PEG
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Polarization Key POLARIZED HOUSING
Reference Standard CUL, UL
Terminal Length 0.138 inch
Terminal Pitch 4.191 mm
UL Flammability Code 94V-0
Withdrawl Force-Min 1.0008 N

Compare 0982761004 with alternatives

Compare 10127820-1621GPLF with alternatives