Part Details for 0982761006 by Molex
Overview of 0982761006 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0982761006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23732-ND
|
DigiKey | CONN HSG 16POS HYBRID GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8941 / $1.7200 | Buy Now |
DISTI #
0982761006
|
Avnet Americas | Conn Housing M 16 POS 3.33mm Crimp ST Bag - Bulk (Alt: 0982761006) RoHS: Not Compliant Min Qty: 3120 Package Multiple: 780 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8852 / $1.1128 | Buy Now |
DISTI #
MOL98276-1006
|
Heilind Electronics | SICMA HYBRID MAL.HSG. GRE KT | Americas - 0 in Stock |
|
$0.7864 / $0.9437 | Buy Now |
Part Details for 0982761006
0982761006 CAD Models
0982761006 Part Data Attributes
|
0982761006
Molex
Buy Now
Datasheet
|
Compare Parts:
0982761006
Molex
Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.665 inch | |
Body Depth | 1.496 inch | |
Body Length | 1.41 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |
Alternate Parts for 0982761006
This table gives cross-reference parts and alternative options found for 0982761006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0982761006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0982761004 | Power Connector, 16 Contact(s), Male, Crimp Terminal, Plug, | Molex | 0982761006 vs 0982761004 |
10127721-163LF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 0982761006 vs 10127721-163LF |
10127721-164GLF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 0982761006 vs 10127721-164GLF |
10127820-1622PLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0982761006 vs 10127820-1622PLF |
10127721-161GLF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 0982761006 vs 10127721-161GLF |
10127820-1622LLF | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 0982761006 vs 10127820-1622LLF |
10127721-161LF | Board Connector, 16 Contact(s), Female, Straight, Solder Kinked Leads Terminal, Locking, Black Insulator | Amphenol FCi | 0982761006 vs 10127721-161LF |
10127820-1622LLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u" Min Tin plating, Natural Color, 16 Positions, LCP, GW Compatible, Tray Packing. | Amphenol Communications Solutions | 0982761006 vs 10127820-1622LLF |
10127820-1621LLF | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 16 Positions, LCP, GW Compatible, Tray Packing. | Amphenol Communications Solutions | 0982761006 vs 10127820-1621LLF |
10127721-163LF | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 16 Position, 3.2mm Kink Tail (15u" Gold) plating, Non GW Compatible LCP, Black Color,Tray Packing. | Amphenol Communications Solutions | 0982761006 vs 10127721-163LF |